Rochester Electronics LM4702CTA/NOPB technical specifications.
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 5.5mA |
| Output Power | 300W |
| Packaging | Rail/Tube |
| Quiescent Current | 25mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4702CTA/NOPB to view detailed technical specifications.
No datasheet is available for this part.