Rochester Electronics LM48311TL/NOPB technical specifications.
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 2.6W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM48311TL/NOPB to view detailed technical specifications.
No datasheet is available for this part.