Rochester Electronics LM4861MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.6W |
| Packaging | Cut Tape |
| Quiescent Current | 6.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4861MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.