Rochester Electronics LM4862M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Power | 830mW |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4862M to view detailed technical specifications.
No datasheet is available for this part.