Rochester Electronics LM4862MX/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 830mW |
| Packaging | Tape and Reel |
| Quiescent Current | 3.6mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4862MX/NOPB to view detailed technical specifications.
No datasheet is available for this part.