Rochester Electronics LM4864M technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Power | 675mW |
| Packaging | Rail/Tube |
| Quiescent Current | 3.6mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4864M to view detailed technical specifications.
No datasheet is available for this part.