Rochester Electronics LM4871MM technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Power | 3W |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4871MM to view detailed technical specifications.
No datasheet is available for this part.