Rochester Electronics LM4889MM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Power | 1.2W |
| Packaging | Cut Tape |
| Quiescent Current | 5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4889MM/NOPB to view detailed technical specifications.
No datasheet is available for this part.