Rochester Electronics LM4917MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Power | 97mW |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM4917MTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.