Rochester Electronics LM5010AQ1MH/NOPB technical specifications.
| Lead Free | Lead Free |
| Output Current | 1A |
| Output Voltage | 70V |
| Quiescent Current | 650uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM5010AQ1MH/NOPB to view detailed technical specifications.
No datasheet is available for this part.