Rochester Electronics LM5020SD-2 technical specifications.
| Lead Free | Contains Lead |
| Number of Outputs | 2 |
| Output Power | 300W |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM5020SD-2 to view detailed technical specifications.
No datasheet is available for this part.