Rochester Electronics LM5642MTC/NOPB technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Current | 20A |
| Output Voltage | 32.4V |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| Threshold Voltage | 4.4V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM5642MTC/NOPB to view detailed technical specifications.
No datasheet is available for this part.