Rochester Electronics LM60BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 110uA |
| Output Current | 10mA |
| Output Voltage | 580mV |
| Packaging | Cut Tape |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM60BIM3/NOPB to view detailed technical specifications.
No datasheet is available for this part.