Rochester Electronics LM6171BIMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 160MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 135mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM6171BIMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.