Rochester Electronics LM6171BIN/NOPB technical specifications.
| Bandwidth | 160MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 160MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 2.5mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 135mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM6171BIN/NOPB to view detailed technical specifications.
No datasheet is available for this part.