Rochester Electronics LM628N-8/NOPB technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM628N-8/NOPB to view detailed technical specifications.
No datasheet is available for this part.