Rochester Electronics LM629N-6 technical specifications.
| Number of Outputs | 8 |
| Output Current | 1.6mA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM629N-6 to view detailed technical specifications.
No datasheet is available for this part.