Rochester Electronics LM62BIM3/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 82uA |
| Packaging | Tape and Reel |
| Quiescent Current | 82uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM62BIM3/NOPB to view detailed technical specifications.
No datasheet is available for this part.