Rochester Electronics LM63CIMA technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 1.1mA |
| Number of Bits | 11 |
| Output Current | 30nA |
| Output Voltage | 400mV |
| Packaging | Rail/Tube |
| Quiescent Current | 1.3mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM63CIMA to view detailed technical specifications.
No datasheet is available for this part.