Rochester Electronics LM6588MTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Gain Bandwidth Product | 15.4MHz |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Output Current | 230mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM6588MTX/NOPB to view detailed technical specifications.
No datasheet is available for this part.