Rochester Electronics LM70CIMM-5/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 260uA |
| Number of Bits | 11 |
| Output Voltage | 2.4V |
| Packaging | Cut Tape |
| Quiescent Current | 490uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM70CIMM-5/NOPB to view detailed technical specifications.
No datasheet is available for this part.