Rochester Electronics LM75BIMM-3 technical specifications.
| Package/Case | VSSOP |
| Lead Free | Contains Lead |
| Nominal Supply Current | 250uA |
| Number of Bits | 9 |
| Packaging | Tape and Reel |
| Quiescent Current | 500uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM75BIMM-3 to view detailed technical specifications.
No datasheet is available for this part.