Rochester Electronics LM75BIMM-3/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Nominal Supply Current | 250uA |
| Number of Bits | 9 |
| Output Current | 10uA |
| Output Voltage | 400mV |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM75BIMM-3/NOPB to view detailed technical specifications.
No datasheet is available for this part.