Rochester Electronics LM76CHMX-5/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 13 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM76CHMX-5/NOPB to view detailed technical specifications.
No datasheet is available for this part.