Rochester Electronics LM78L12ACZ/LFT3 technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 1.6V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM78L12ACZ/LFT3 to view detailed technical specifications.
No datasheet is available for this part.