
Rochester Electronics LM7905CT/NOPB technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -5V |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM7905CT/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
