Rochester Electronics LM79L12ACZ technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Voltage | -12V |
| Packaging | Box |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM79L12ACZ to view detailed technical specifications.
No datasheet is available for this part.