Rochester Electronics LM809M3-4.63 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Contains Lead |
| Nominal Supply Current | 18uA |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Quiescent Current | 15uA |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 4.63V |
| DC Rated Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM809M3-4.63 to view detailed technical specifications.
No datasheet is available for this part.