
Rochester Electronics LM8261M5/NOPB technical specifications.
| Bandwidth | 21MHz |
| Package/Case | SOT-23 |
| Gain Bandwidth Product | 21MHz |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Output Current | 53mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM8261M5/NOPB to view detailed technical specifications.
No datasheet is available for this part.
