Rochester Electronics LM8364BALMFX20/NOPB technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Output Current | 1mA |
| Packaging | Tape and Reel |
| Quiescent Current | 650nA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM8364BALMFX20/NOPB to view detailed technical specifications.
No datasheet is available for this part.