Rochester Electronics LM84BIMQAX/NOPB technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM84BIMQAX/NOPB to view detailed technical specifications.
No datasheet is available for this part.