The LM87CIMT is an 8-bit voltage reference with a nominal output voltage of 2.4V and a quiescent current of 2mA. It is packaged in a TSSOP package and is available in rail or tube packaging. The device has an input capacitance of 20pF and a nominal supply current of 700uA. The LM87CIMT is lead-free, but contains lead, and is Reach SVHC compliant.
Rochester Electronics LM87CIMT technical specifications.
| Package/Case | TSSOP |
| Input Capacitance | 20pF |
| Lead Free | Contains Lead |
| Nominal Supply Current | 700uA |
| Number of Bits | 8 |
| Output Current | 12uA |
| Output Voltage | 2.4V |
| Packaging | Rail/Tube |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM87CIMT to view detailed technical specifications.
No datasheet is available for this part.