Rochester Electronics LM92CIM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 350uA |
| Number of Bits | 13 |
| Packaging | Bulk |
| Quiescent Current | 625uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM92CIM/NOPB to view detailed technical specifications.
No datasheet is available for this part.