Rochester Electronics LM93CIMT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Number of Bits | 8 |
| Packaging | Rail/Tube |
| Quiescent Current | 900uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM93CIMT to view detailed technical specifications.
No datasheet is available for this part.