Rochester Electronics LM94022BIMG/NOPB technical specifications.
| Lead Free | Lead Free |
| Nominal Supply Current | 5.4uA |
| Output Current | 7mA |
| Output Voltage | 6.5V |
| Packaging | Cut Tape |
| Quiescent Current | 8.1uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM94022BIMG/NOPB to view detailed technical specifications.
No datasheet is available for this part.