Rochester Electronics LM95172EWG technical specifications.
| Lead Free | Contains Lead |
| Nominal Supply Current | 400uA |
| Number of Bits | 16 |
| Packaging | Tray |
| Quiescent Current | 400uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM95172EWG to view detailed technical specifications.
No datasheet is available for this part.