Rochester Electronics LM95221CIMM/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM95221CIMM/NOPB to view detailed technical specifications.
No datasheet is available for this part.