Rochester Electronics LM95231CIMM-2/NOPB technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Bits | 13 |
| Packaging | Tape and Reel |
| Quiescent Current | 363uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LM95231CIMM-2/NOPB to view detailed technical specifications.
No datasheet is available for this part.