Rochester Electronics LMC555CM/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 100uA |
| Frequency | 3MHz |
| Lead Free | Lead Free |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Quiescent Current | 50uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC555CM/NOPB to view detailed technical specifications.
No datasheet is available for this part.