Rochester Electronics LMC6082IMX/NOPB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.3MHz |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6082IMX/NOPB to view detailed technical specifications.
No datasheet is available for this part.