Rochester Electronics LMC6482IN technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6482IN to view detailed technical specifications.
No datasheet is available for this part.