Rochester Electronics LMC6482IN/NOPB technical specifications.
| Bandwidth | 1.5MHz |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.5MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6482IN/NOPB to view detailed technical specifications.
No datasheet is available for this part.