The LMC6572BIM dual-channel operational amplifier from Rochester Electronics features a bandwidth of 220kHz and a gain bandwidth product of 220kHz. It is available in a lead-free SOIC package and is packaged in rail or tube formats. The device has a maximum output current of 6mA and is compliant with Reach SVHC regulations.
Rochester Electronics LMC6572BIM technical specifications.
| Bandwidth | 220kHz |
| Package/Case | SOIC |
| Gain Bandwidth Product | 220kHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6572BIM to view detailed technical specifications.
No datasheet is available for this part.