Rochester Electronics LMC660CMX technical specifications.
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 21mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC660CMX to view detailed technical specifications.
No datasheet is available for this part.