Rochester Electronics LMC660CN technical specifications.
| Bandwidth | 500kHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 4 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC660CN to view detailed technical specifications.
No datasheet is available for this part.