Rochester Electronics LMC662AIN technical specifications.
| Bandwidth | 1.4MHz |
| Gain Bandwidth Product | 1.4MHz |
| Lead Free | Contains Lead |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 21mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC662AIN to view detailed technical specifications.
No datasheet is available for this part.