Rochester Electronics LMC6762AIM/NOPB technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 25uA |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Current | 30mA |
| Packaging | Rail/Tube |
| Quiescent Current | 12uA |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6762AIM/NOPB to view detailed technical specifications.
No datasheet is available for this part.