Rochester Electronics LMC6953CM technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Nominal Supply Current | 800uA |
| Output Current | 15mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Threshold Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC6953CM to view detailed technical specifications.
No datasheet is available for this part.