The LMC7211AIM5/NOPB is a single channel power switch from Rochester Electronics with a current rating of 30A. It is packaged in a SOIC package and is lead free. The device has a nominal supply current of 7uA and a quiescent current of 7uA. It is available in cut tape packaging and is compliant with Reach SVHC regulations.
Rochester Electronics LMC7211AIM5/NOPB technical specifications.
| Package/Case | SOIC |
| Current Rating | 30A |
| Lead Free | Lead Free |
| Nominal Supply Current | 7uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current | 30mA |
| Packaging | Cut Tape |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC7211AIM5/NOPB to view detailed technical specifications.
No datasheet is available for this part.