Rochester Electronics LMC7211AIM5X technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Output Current | 30mA |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics LMC7211AIM5X to view detailed technical specifications.
No datasheet is available for this part.